DEGSON DG300-7.5-02P-12-00AH-1 Screw Terminal 2-Pin Blue 2mm² 1pc

Image Representative of Range

DEGSON DG300-7.5-02P-12-00AH-1 Screw Terminal 2-Pin Blue 2mm² 1pc

MPN
DG300-7.5-02P-12-00AH-1
Brand
Degson
EAN-13
2050003388856
Order Code
02-4410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.263
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 373 in stock

The DEGSON DG300-7.5-02P-12-00AH-1 screw terminal features 2 pins and supports a 2 mm² wire connection, presented in blue. Designed for secure electrical connections, it protects wires and ensures reliability in printed circuit board applications. Ideal for use in electronics projects, terminal blocks, and other PCB interfaces.
Pitch 7.5mm
No. of Ways 2
Wire Termination Screw, Wire Protector
Actuation direction Perpendicular (to the PCB)
AWG (min.) 22
Colour Blue
Connector orientation Perpendicular (to the PCB)
Contact Material Brass tin plated
Cross section (flexible) (max.) 2mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 2mm²
Cross section (inflexible) (min.) 0.32mm²
CS 7.5mm
Current Rating 10A
Enclosure material Polyamide 6.6
Factory colour Blue
Height 17.00mm
Length 9.10mm
Maximum Wire Size AWG 14
Min. stripping length 5mm
Misc Attribute DG300-7.5-02P-12-00AH
No. of Levels 1
Number of Circuits 2
Number of pins 2
Pins per row 2
Series DG350
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 3.00g
Width 15.00mm
Wire Gauge 14
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot