Degson Plugs & Headers Pin housing cable 615988

Degson Brand: Degson
Degson manufactures pin housing components used for electrical connections, available in various configurations typically distinguished by the number of pins and specific spacing requirements.
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Dim Total number of pins Width Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) AWG (min.) Case Material Connector contact surface Connector System Contact Material Height Industrial packaging Insulation Material Length
DEGSON 2EDGKB-5.0-03P-14-1000AH-1 Pin Housing 3 Pins 5mm Spacing
DEGSON 2EDGKB-5.0-03P-14-1000AH-1 Pin Housing 3 Pins 5mm Spacing
Standard range
Order code: 02-4270
MPN: 2EDGKB-5.0-03P-14-1000AH-1

Despatched within 4 working days - 95 in stock
5+ £0.960
Price per unit Ex VAT
3 (L x W x H) 26 x 11.50 x 12.60 mm 3 11.50mm Plug, horizontal mount 5mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm
DEGSON 2EDGKB-5.0-04P-14-1000AH-1 Pin Housing 4-Pin 5mm Spacing Cable
DEGSON 2EDGKB-5.0-04P-14-1000AH-1 Pin Housing 4-Pin 5mm Spacing Cable
Order code: 02-4271
MPN: 2EDGKB-5.0-04P-14-1000AH-1
5+ £1.26
Price per unit Ex VAT
4 (L x W x H) 26 x 14 x 12.60 mm 4 14mm Plug, horizontal mount 5mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm

Trustpilot