DEGSON 2EDGKB-5.0-04P-14-1000AH-1 Pin Housing 4-Pin 5mm Spacing Cable

DEGSON 2EDGKB-5.0-04P-14-1000AH-1 Pin Housing 4-Pin 5mm Spacing Cable

Order Code:

02-4271

Brand: Degson MPN: 2EDGKB-5.0-04P-14-1000AH-1 EAN-13: 2050005137063

Discontinued


DEGSON's 2EDGKB pin housing cable is a precision-engineered connector featuring four pins with a contact spacing of 5 mm. This component is ideal for applications requiring reliable electrical connections and is commonly used in control panels and industrial equipment. Renowned for its durability and functionality, it ensures stability and robust performance.
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12AWG
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 26 x 14 x 12.60 mm
Height 12.60mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 26mm
max. cross section 2.50mm²
Max. temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGKB
Stripping length (max.) 8mm
Thread Size M3
Total number of pins 4
Width 14mm

Trustpilot