DEGSON 2EDGKB-5.0-03P-14-1000AH-1 Pin Housing 3 Pins 5mm Spacing

Image Representative of Range

DEGSON 2EDGKB-5.0-03P-14-1000AH-1 Pin Housing 3 Pins 5mm Spacing

MPN
2EDGKB-5.0-03P-14-1000AH-1
Brand
Degson
EAN-13
2050005137056
Order Code
02-4270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The DEGSON 2EDGKB-5.0-03P-14-1000AH-1 is a pin housing cable with three pins and a contact spacing of 5 mm. Manufactured by DEGSON, this component is ideal for secure electrical connections in various electronic and electrical applications. Typical uses include industrial automation, control systems, and equipment cabling.
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 26 x 11.50 x 12.60 mm
Height 12.60mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 26mm
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGKB
Stripping length (max.) 8mm
Thread Size M3
Total number of pins 3
Type Pin housing cable
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot