Degson Plugs & Headers Pin housing cable 615978

Degson Brand: Degson
The Degson pin housing cables, designed with varied pin counts and 3.81mm spacing, offer a versatile solution for securing electrical connections.
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Dim Maximum Temperature Total number of pins Width Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) AWG (min.) Case Material Connector contact surface Connector System Contact Material Height Industrial packaging Insulation Material
DEGSON 15EDGKB-3.81-03P-14-100AH-1 Pin Housing Cable 3 Pins 3.81mm Spacing
DEGSON 15EDGKB-3.81-03P-14-100AH-1 Pin Housing Cable 3 Pins 3.81mm Spacing
Standard range
Order code: 02-4159
MPN: 15EDGKB-3.81-03P-14-100AH-1

Despatched within 4 working days - 175 in stock
5+ £0.932
Price per unit Ex VAT
3 (L x W x H) 19.10 x 10.50 x 10.50 mm +105°C 3 10.50mm Plug, horizontal mount 3.81mm 1 8A Green 16 1.5mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 10.50mm No PA 66 UL94V-0
DEGSON 15EDGKB-3.81-04P-14-100AH-1 4-Pin Housing Cable 3.81mm Spacing
DEGSON 15EDGKB-3.81-04P-14-100AH-1 4-Pin Housing Cable 3.81mm Spacing
Standard range
Order code: 02-4160
MPN: 15EDGKB-3.81-04P-14-100AH-1

Despatched within 4 working days - 9 in stock
5+ £1.25
Price per unit Ex VAT
4 (L x W x H) 19.10 x 12.80 x 10.50 mm +105°C 4 12.80mm Plug, horizontal mount 3.81mm 1 8A Green 16 1.5mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 10.50mm No PA 66 UL94V-0
DEGSON 15EDGKB-3.81-08P-14-100AH-1 Pin Housing 8 Pins 3.81mm Spacing
DEGSON 15EDGKB-3.81-08P-14-100AH-1 Pin Housing 8 Pins 3.81mm Spacing
Standard range
Order code: 02-4161
MPN: 15EDGKB-3.81-08P-14-100AH-1

Despatched within 4 working days - 99 in stock
3+ £1.96
Price per unit Ex VAT
8 (L x W x H) 19.10 x 22 x 10.50 mm 105°C 8 22mm Plug, horizontal mount 3.81mm 1 8A Green 16 1.5mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 10.50mm No PA 66 UL94V-0
DEGSON 15EDGKB-3.81-10P-14-100AH-1 Pin Housing Cable 10 Pins 3.81mm
DEGSON 15EDGKB-3.81-10P-14-100AH-1 Pin Housing Cable 10 Pins 3.81mm
Standard range
Order code: 02-4162
MPN: 15EDGKB-3.81-10P-14-100AH-1

Despatched within 4 working days - 25 in stock
2+ £2.32
10+ £2.15
Price per unit Ex VAT
10 (L x W x H) 19.10 x 26.60 x 10.50 mm +105°C 10 26.60mm Plug, horizontal mount 3.81mm 1 8A Green 16 1.5mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 10.50mm No PA 66 UL94V-0

Trustpilot