DEGSON 15EDGKB-3.81-10P-14-100AH-1 Pin Housing Cable 10 Pins 3.81mm

Image Representative of Range

DEGSON 15EDGKB-3.81-10P-14-100AH-1 Pin Housing Cable 10 Pins 3.81mm

MPN
15EDGKB-3.81-10P-14-100AH-1
Brand
Degson
EAN-13
2050005134277
Order Code
02-4162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.32
10+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

DEGSON 15EDGKB-3.81-10P-14-100AH-1 is a pin housing cable with 10 pins and 3.81 mm contact spacing. It is typically used in electronic and industrial applications for connecting wires securely. The product ensures reliable electrical connection and is suitable for use where compact design and space-saving installations are required.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 26.60 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.50mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKB
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 10
Type Pin housing cable
Width 26.60mm

Reviews

Be the first to submit a review

Trustpilot