DEGSON 15EDGKB-3.81-03P-14-100AH-1 Pin Housing Cable 3 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGKB-3.81-03P-14-100AH-1 Pin Housing Cable 3 Pins 3.81mm Spacing

MPN
15EDGKB-3.81-03P-14-100AH-1
Brand
Degson
EAN-13
2050005136400
Order Code
02-4159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.932
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

DEGSON manufactures the 15EDGKB-3.81-03P-14-100AH-1 pin housing cable with three pins and a contact spacing of 3.81 mm. Ideal for secure electrical connections, this component is commonly used in electronic devices and control systems. It ensures reliable performance in various electrical applications.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 10.50 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.50mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKB
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 3
Type Pin housing cable
Width 10.50mm

Reviews

Be the first to submit a review

Trustpilot