DEGSON DG308-2.54-10P-14-00AH-1 Screw Terminal 10 Pin 0.82mm² Green

Image Representative of Range

DEGSON DG308-2.54-10P-14-00AH-1 Screw Terminal 10 Pin 0.82mm² Green

MPN
DG308-2.54-10P-14-00AH-1
Brand
Degson
EAN-13
2050003389693
Order Code
02-4424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,351 in stock

The DEGSON DG308-2.54-10P-14-00AH-1 is a screw terminal with ten pins and a wire capacity of 0.82 mm², ideal for secure electrical connections on printed circuit boards. Its green-coloured design is suitable for use in PCB terminals and lift systems. DEGSON's terminal block is typically used in electrical and electronic applications requiring robust and reliable terminal connections.
Pitch 2.54mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.12mm²
CS 2.54mm
Current Rating 6A
Enclosure material Polyamide 6.6
Factory colour Green
Height 12.05mm
Length 6.30mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute DG308-2.54-10P-14-00AH
No. of Levels 1
Number of pins 10
Pins per row 10
Series DG127
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Weight 2.70g
Width 25.88mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot