DEGSON DG250-3.5-12P-11-00AH-1 Spring-Loaded Terminal 0.82 mm² 12 Pin Grey

Image Representative of Range

DEGSON DG250-3.5-12P-11-00AH-1 Spring-Loaded Terminal 0.82 mm² 12 Pin Grey

MPN
DG250-3.5-12P-11-00AH-1
Brand
Degson
EAN-13
2050003396110
Order Code
02-4409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The DEGSON DG250-3.5-12P-11-00AH-1 is a spring-loaded terminal with 12 pins and supports a wire size of 0.82 mm². It is designed for printed circuit boards and features a secure push-in connection. Commonly used in electrical and electronic applications, it is available in grey and sold individually.
Pitch 3.5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Actuation direction Perpendicular (to the PCB)
AWG (min.) 22
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.32mm²
CS 3.5mm
Current Rating 7A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 16.70mm
Length 12.00mm
Maximum Wire Size AWG 18
Min. stripping length 8mm
Misc Attribute DG250-3.5-12P-11-00AH
No. of Levels 1
Number of pins 12
Pins per row 12
Series DG250
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 5.30g
Width 43.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot