DEGSON DG250-3.5-06P-11-00AH-1 Spring Terminal 6 Pin Grey 0.82 mm²

Image Representative of Range

DEGSON DG250-3.5-06P-11-00AH-1 Spring Terminal 6 Pin Grey 0.82 mm²

MPN
DG250-3.5-06P-11-00AH-1
Brand
Degson
EAN-13
2050003396059
Order Code
02-4406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.612
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,123 in stock

The DEGSON DG250-3.5-06P-11-00AH-1 is a grey, spring-loaded terminal applicable for use with printed circuit boards. It features six pins and supports a conductor size of up to 0.82 mm². Typically employed in electronic assemblies, this terminal is ideal for secure and reliable electrical connections.
Pitch 3.5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Actuation direction Perpendicular (to the PCB)
AWG (min.) 22
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.32mm²
CS 3.5mm
Current Rating 7A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 16.70mm
Length 12.00mm
Maximum Wire Size AWG 18
Min. stripping length 8mm
Misc Attribute DG250-3.5-06P-11-00AH
No. of Levels 1
Number of pins 6
Pins per row 6
Series DG250
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 2.95g
Width 22.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot