DEGSON DG250-3.5-04P-11-00AH-1 Terminal 0.82mm² 4-Pin Grey Spring-Loaded

Image Representative of Range

DEGSON DG250-3.5-04P-11-00AH-1 Terminal 0.82mm² 4-Pin Grey Spring-Loaded

MPN
DG250-3.5-04P-11-00AH-1
Brand
Degson
EAN-13
2050003395977
Order Code
02-4404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 461 in stock

The DEGSON DG250-3.5-04P-11-00AH-1 is a spring-loaded terminal designed for printed circuit boards, featuring four pins and a capacity of 0.82 mm². Its compact and sturdy grey design ensures reliable connections in electronic assemblies. Ideal for secure wiring in control panels and other high-density applications, it combines ease of use with robust performance.
Pitch 3.5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Actuation direction Perpendicular (to the PCB)
AWG (min.) 22
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 0.82mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 0.82mm²
Cross section (inflexible) (min.) 0.32mm²
CS 3.5mm
Current Rating 7A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 16.70mm
Length 12.00mm
Maximum Wire Size AWG 18
Min. stripping length 8mm
Misc Attribute DG250-3.5-04P-11-00AH
No. of Levels 1
Number of pins 4
Pins per row 4
Series DG250
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 2.00g
Width 15.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot