DEGSON DG245-5.0-12P-11-00AH-1 Spring Terminal 12 Pins 3.31mm² Grey

Image Representative of Range

DEGSON DG245-5.0-12P-11-00AH-1 Spring Terminal 12 Pins 3.31mm² Grey

MPN
DG245-5.0-12P-11-00AH-1
Brand
Degson
EAN-13
2050003397773
Order Code
02-4401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The DEGSON DG245-5.0-12P-11-00AH-1 spring-loaded terminal offers superior connectivity with its 12 pins and a 3.31 mm² capacity, designed for secure electrical connections. This grey terminal is typically used in printed circuit boards for various electronic devices due to its robust construction and ease of installation. Ideal in commercial and industrial applications, it ensures reliable performance in complex electrical systems.
Pitch 5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screwless
Actuation direction At an angle (to the PCB)
AWG (min.) 28
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.08mm²
CS 5mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 16.80mm
Length 14.10mm
Maximum Wire Size AWG 12
Min. stripping length 5mm
Misc Attribute DG245-5.0-12P-11-00AH
No. of Levels 1
Number of pins 12
Pins per row 12
Series DG245
Stripping length (max.) 6mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 10.45g
Width 61.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot