DEGSON DG245-5.0-02P-11-00AH-1 Spring Terminal 3.31 mm² 2 Pins Grey

Image Representative of Range

DEGSON DG245-5.0-02P-11-00AH-1 Spring Terminal 3.31 mm² 2 Pins Grey

MPN
DG245-5.0-02P-11-00AH-1
Brand
Degson
EAN-13
2050003396356
Order Code
02-4397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.351
100+ £0.310
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 373 in stock

The DEGSON DG245-5.0-02P-11-00AH-1 is a grey, spring-loaded terminal with two pins and a 3.31 mm² capacity, suitable for printed circuit board connections. Known for its reliable push-in technology, it simplifies wiring and reduces installation time. This PCB terminal is commonly used in industrial and automation applications for secure electrical connections.
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screwless
Actuation direction At an angle (to the PCB)
AWG (min.) 28
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.08mm²
CS 5mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 16.80mm
Length 14.10mm
Maximum Wire Size AWG 12
Min. stripping length 5mm
Misc Attribute DG245-5.0-02P-11-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG245
Stripping length (max.) 6mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 1.90g
Width 11.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot