DEGSON DG243-5.0-03P-11-00AH-1 Terminal 3 Pin Spring-Loaded 3.31mm² Grey

Image Representative of Range

DEGSON DG243-5.0-03P-11-00AH-1 Terminal 3 Pin Spring-Loaded 3.31mm² Grey

MPN
DG243-5.0-03P-11-00AH-1
Brand
Degson
EAN-13
2050003396196
Order Code
02-4393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.670
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The DEGSON DG243-5.0-03P-11-00AH-1 is a grey spring-loaded terminal with three pins and a capacity of 3.31 mm². It is suitable for use in printed circuit boards to ensure secure and reliable electrical connections. Typical applications include industrial control systems and electronic equipment.
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screwless
Actuation direction At an angle (to the PCB)
AWG (min.) 28
Colour Grey
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.08mm²
CS 5mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 22.74mm
Length 15.00mm
Maximum Wire Size AWG 12
Min. stripping length 5mm
Misc Attribute DG243-5.0-03P-11-00AH
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG243
Stripping length (max.) 6mm
Type Spring-loaded terminal
Voltage Rating 300V
Weight 3.10g
Width 17.25mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot