DEGSON DG240-2.54-10P-15-00AH-1 Spring-Loaded Terminal 10 Pins Orange

Image Representative of Range

DEGSON DG240-2.54-10P-15-00AH-1 Spring-Loaded Terminal 10 Pins Orange

MPN
DG240-2.54-10P-15-00AH-1
Brand
Degson
EAN-13
2050003396554
Order Code
02-4390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The DEGSON DG240-2.54-10P-15-00AH-1 is a spring-loaded terminal featuring 10 pins and designed for 0.51 mm² wire connectivity, ideal for printed circuit boards. With its vibrant orange colour, this PCB terminal ensures easy identification and reliable contact in compact electronic applications. Typical uses include connecting wiring in industrial control systems or electronic devices.
Pitch 2.54mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 28 to 20AWG
Wire Termination Screwless
Actuation direction At an angle (to the PCB)
AWG (min.) 28
Colour Orange
Contact Material Phosphor bronze tin plated
Cross section (flexible) (max.) 0.51mm²
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (max.) 0.51mm²
Cross section (inflexible) (min.) 0.08mm²
CS 2.54mm
Current Rating 4A
Enclosure material Polyamide 6.6
Factory colour Orange
Height 20.89mm
Length 12.35mm
Maximum Wire Size AWG 20
Min. stripping length 5mm
Misc Attribute DG240-2.54-10P-15-00AH
No. of Levels 1
Number of pins 10
Pins per row 10
Series DG240
Stripping length (max.) 6mm
Type Spring-loaded terminal
Voltage Rating 150V
Weight 4.15g
Width 25.40mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot