DEGSON DG228-3.5-03P-1Y-00A(H) Terminal 3-Pole Transparent 0.50-2.5 mm²

Image Representative of Range

DEGSON DG228-3.5-03P-1Y-00A(H) Terminal 3-Pole Transparent 0.50-2.5 mm²

MPN
DG228-3.5-03P-1Y-00A(H)
Brand
Degson
EAN-13
2050005647029
Order Code
02-4380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

The DEGSON DG228-3.5-03P-1Y-00A(H) is a transparent, three-pole connector designed for rigid cables ranging from 0.50 to 2.5 mm². As an EU standard terminal with screw-type connection, it ensures secure and stable electrical connections. Ideal for use in electrical installations and control panels, this connector combines functionality with ease of use.
Pitch 3.5mm
No. of Ways 3
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Push-in connector
Colour Transparent
Connector clip features Test window
Contact Material Copper alloy
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.50mm²
Current Rating 24A
Dim (L x W) 19.1 mm x 14.0 mm
Factory colour Transparent
Insulation Material PC, V2 according to UL94
Length 19.1mm
No. of Levels 1
Number of pins 3
Series DG228
Stripping length 10 - 13mm
Temperature Range -40°C to +105°C
Type Screw terminal
Voltage Rating 450V
Width 14.0mm

Reviews

Be the first to submit a review

Trustpilot