DEGSON DG228-3.5-02P-1Y-00A(H) Terminal 2 Pole 0.50-2.5 mm² Transparent

Image Representative of Range

DEGSON DG228-3.5-02P-1Y-00A(H) Terminal 2 Pole 0.50-2.5 mm² Transparent

MPN
DG228-3.5-02P-1Y-00A(H)
Brand
Degson
EAN-13
2050005647074
Order Code
02-4379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The DEGSON DG228-3.5-02P-1Y-00A(H) is a transparent, 2-pole screw terminal connector capable of accommodating rigid wire sizes from 0.50 to 2.5 mm². Manufactured by DEGSON, it is a reliable solution for secure electrical connections, adhering to EU standards. Typically used in lighting systems and control panels, it ensures efficient connectivity and easy installation.
Pitch 3.5mm
No. of Ways 2
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Push-in connector
Colour Transparent
Connector clip features Test window
Contact Material Copper alloy
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.50mm²
Current Rating 24A
Dim (L x W) 19.1 mm x 10.5 mm
Factory colour Transparent
Insulation Material PC, V2 according to UL94
Length 19.1mm
No. of Levels 1
Number of pins 2
Series DG228
Stripping length 10 - 13mm
Temperature Range -40°C to +105°C
Type Screw terminal
Voltage Rating 450V
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot