DEGSON DG222-8.0-01P-11-00A(H) Lamp Terminal 0.20-2.5 mm² 1 Pin Grey

Image Representative of Range

DEGSON DG222-8.0-01P-11-00A(H) Lamp Terminal 0.20-2.5 mm² 1 Pin Grey

MPN
DG222-8.0-01P-11-00A(H)
Brand
Degson
EAN-13
2050005647012
Order Code
02-4377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.359
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The DEGSON DG222-8.0-01P-11-00A(H) is a grey lamp terminal fitting that accommodates flexible and fixed cables ranging from 0.20 to 2.5 mm². Manufactured by DEGSON, it is designed with a single pin for reliable electrical connections. This connector is ideal for standard European terminal applications, particularly in lighting systems.
Pitch 8mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Pull spring
Colour Grey
Connector clip features Latch
Contact Material Copper alloy
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 24A
Dim (L x W) 20.8 mm x 8.0 mm
Factory colour Grey
Insulation Material PA 66
Length 20.8mm
No. of Levels 1
Number of pins 1
Series DG222
Stripping length 9 - 11mm
Temperature Range -40 °C to +105 °C.°C
Type Lamp terminal
Voltage Rating 450V
Width 8.0mm

Reviews

Be the first to submit a review

Trustpilot