DEGSON DG221-5.6-03P-17-12A(H) Terminal 3-Pole Flexible/Rigid 0.14-4.0 mm²

Image Representative of Range

DEGSON DG221-5.6-03P-17-12A(H) Terminal 3-Pole Flexible/Rigid 0.14-4.0 mm²

MPN
DG221-5.6-03P-17-12A(H)
Brand
Degson
EAN-13
2050005647081
Order Code
02-4370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.406
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 865 in stock

The DEGSON DG221-5.6-03P-17-12A(H) is a connection terminal accommodating both flexible cables (0.14-4.0 mm²) and rigid cables (0.20-4.0 mm²). Designed with three poles, it is typically used in electrical connections requiring transparent visibility for ease of inspection. This eu standard terminal is suitable for various electrical installations and is commonly found in industrial and residential wiring systems.
Pitch 5,6mm
No. of Ways 3
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Pull spring
Colour Transparent
Connector clip features Test window
Cross section (flexible) (max.) 4.0mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4.0mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 32A
Dim (L x W) 20.0 mm x 18.7 mm
Insulation Material Plastic
Length 20.0mm
No. of Levels 1
Number of pins 3
Series DG221
Stripping length 12mm
Temperature Range -40 °C up to +85°C
Type Connector clip
Voltage Rating 450V
Width 18.7mm

Reviews

Be the first to submit a review

Trustpilot