DEGSON DG220B-2.1-08P-1Y-16A(H) Connection Terminal 8-Pole EIB/KNX Dark Grey/Red

Image Representative of Range

DEGSON DG220B-2.1-08P-1Y-16A(H) Connection Terminal 8-Pole EIB/KNX Dark Grey/Red

MPN
DG220B-2.1-08P-1Y-16A(H)
Brand
Degson
EAN-13
2050005646978
Order Code
02-4364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 989 in stock

The DEGSON DG220B-2.1-08P-1Y-16A(H) connection terminal is manufactured by DEGSON and comes in a dark grey colour with eight poles. It is suitable for rigid wires ranging from 0.28 to 1.0 mm² and is typically used in electrical applications requiring secure connections. This EU standard terminal is ideal for industries needing reliable connector clips with high durability.
Pitch 2,1mm
No. of Ways 8
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Colour Grey & Red
Connector clip features Test window
Contact Material Copper alloy
Cross section (inflexible) (max.) 1.0mm²
Cross section (inflexible) (min.) 0.28mm²
Current Rating 7A
Insulation Material PA 6.6
No. of Levels 1
Number of pins 8
Series DG220
Stripping length 5 - 6mm
Temperature Range -40°C to +105°C
Type Connector clip
Voltage Rating 150V
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot