DEGSON DG135T-10.16-02P-13-00AH Screw Terminal 13mm² 2-Pin Black

Image Representative of Range

DEGSON DG135T-10.16-02P-13-00AH Screw Terminal 13mm² 2-Pin Black

MPN
DG135T-10.16-02P-13-00AH
Brand
Degson
EAN-13
2050003390132
Order Code
02-4359
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The DEGSON DG135T-10.16-02P-13-00AH is a screw terminal block with a 13 mm² capacity and two pins. It features a robust design suitable for printed circuit board applications requiring reliable electrical connections. This black terminal is commonly used in industrial and electronic projects for secure wire-to-board connections.
Pitch 10.16mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 20 - 6 AWGmm²
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 20
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 13mm²
Cross section (flexible) (min.) 0.51mm²
Cross section (inflexible) (max.) 13mm²
Cross section (inflexible) (min.) 0.51mm²
CS 10mm
Current Rating 52A
Enclosure material Polyamide 6.6
Factory colour Black
Height 29.50mm
Length 18.70mm
Maximum Wire Size AWG 6
Min. stripping length 10mm
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG127
Stripping length (max.) 10mm
Type Screw terminal
Voltage Rating 300V
Weight 18.25g
Width 20.32mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot