DEGSON DG128-7.5-03P-14-00AH-1 Terminal 3 Pins 3.31mm² Green 1pc

Image Representative of Range

DEGSON DG128-7.5-03P-14-00AH-1 Terminal 3 Pins 3.31mm² Green 1pc

MPN
DG128-7.5-03P-14-00AH-1
Brand
Degson
EAN-13
2050003389297
Order Code
02-4350
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.560
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The DEGSON DG128-7.5-03P-14-00AH-1 is a green, 3-pin screw terminal block with a capacity of 3.31 mm². This modular terminal is ideal for secure connections on printed circuit boards in systems that require a reliable lift or elevator terminal solution. Its design ensures ease of use and robust connectivity for various electrical applications.
Pitch 7.5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 24
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.20mm²
CS 7.50mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Green
Height 17.60mm
Length 10.20mm
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute DG128-7.5-03P-14-00AH
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG127
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Weight 4.60g
Width 22.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot