DEGSON DG127A-5.08-04P-14-00AH Screw Terminal 4 Pins 2.08mm² Green

Image Representative of Range

DEGSON DG127A-5.08-04P-14-00AH Screw Terminal 4 Pins 2.08mm² Green

MPN
DG127A-5.08-04P-14-00AH
Brand
Degson
EAN-13
2050003388894
Order Code
02-4346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.546
100+ £0.510
500+ £0.474
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

The DEGSON DG127A-5.08-04P-14-00AH is a green screw terminal block featuring 4 pins and a capacity of 2.08 mm². It is ideal for secure connections on printed circuit boards in various electronic applications. Common uses include PCB terminals and connector functions in electrical and electronic devices.
Pitch 5.08mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.08mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 2.08mm²
Cross section (inflexible) (min.) 0.12mm²
CS 5.08mm
Current Rating 12A
Enclosure material Polyamide 6.6
Factory colour Green
Height 19.20mm
Length 18.46mm
Maximum Wire Size AWG 14
Min. stripping length 6mm
No. of Levels 1
Number of pins 4
Pins per row 4
Series DG127
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 4.20g
Width 10.16mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot