DEGSON DG127-5.08-02P-14-00AH-1 Screw Terminal 2-Pin 2.08mm² Green

Image Representative of Range

DEGSON DG127-5.08-02P-14-00AH-1 Screw Terminal 2-Pin 2.08mm² Green

MPN
DG127-5.08-02P-14-00AH-1
Brand
Degson
EAN-13
2050003388771
Order Code
02-4344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 750 in stock

The DEGSON DG127-5.08-02P-14-00AH-1 is a green, screw terminal block designed for PCB connections with a capacity of 2.08 mm² and two pins. This robust connector is ideal for securely joining electrical circuits on printed circuit boards and ensures reliable electrical performance. It is commonly used in various electronic applications where secure and flexible connections are essential.
Pitch 5.08mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.08mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 2.08mm²
Cross section (inflexible) (min.) 0.12mm²
CS 5.08mm
Current Rating 12A
Enclosure material Polyamide 6.6
Factory colour Green
Height 10.10mm
Length 8.10mm
Maximum Wire Size AWG 14
Min. stripping length 6mm
Misc Attribute DG127-5.08-02P-14-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG127
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 2.00g
Width 10.16mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot