DEGSON DG127-5.0-03P-14-00AH-1 Screw Terminal 2.08mm² 3 Pins Green

Image Representative of Range

DEGSON DG127-5.0-03P-14-00AH-1 Screw Terminal 2.08mm² 3 Pins Green

MPN
DG127-5.0-03P-14-00AH-1
Brand
Degson
EAN-13
2050003388597
Order Code
02-4343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

DEGSON DG127-5.0-03P-14-00AH-1 is a green screw terminal block designed for printed circuit boards with a wire size capacity of 2.08 mm² and three pins. This component is ideal for creating secure electrical connections in modular and lift system applications. It is commonly used in setups requiring reliable terminal clamps for efficient circuit management.
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.08mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 2.08mm²
Cross section (inflexible) (min.) 0.12mm²
CS 5mm
Current Rating 12A
Enclosure material Polyamide 6.6
Factory colour Green
Height 10.10mm
Length 8.10mm
Maximum Wire Size AWG 14
Min. stripping length 6mm
Misc Attribute DG127-5.0-03P-14-00AH
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG127
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 2.70g
Width 15.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot