DEGSON DG127-5.0-02P-14-00AH-1 Screw Terminal 2 Pin 2.08 mm² Green

Image Representative of Range

DEGSON DG127-5.0-02P-14-00AH-1 Screw Terminal 2 Pin 2.08 mm² Green

MPN
DG127-5.0-02P-14-00AH-1
Brand
Degson
EAN-13
2050002989849
Order Code
02-4342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

The DEGSON DG127-5.0-02P-14-00AH-1 screw terminal is a green, 2-pin connector designed for secure electrical connections on printed circuit boards. It supports up to 2.08 mm² wiring and uses a lift system for reliable clamping. Common applications include PCB terminals and terminal blocks.
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.08mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 2.08mm²
Cross section (inflexible) (min.) 0.12mm²
CS 5mm
Current Rating 12A
Enclosure material Polyamide 6.6
Factory colour Green
Height 10.10mm
Length 8.10mm
Maximum Wire Size AWG 14
Min. stripping length 6mm
Misc Attribute DG127-5.0-02P-14-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG127
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 2.00g
Width 10.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot