DEGSON DG126-5.0-03P-14-00AH-1 Screw Terminal 2mm² 3 Pins Green 1pc

Image Representative of Range

DEGSON DG126-5.0-03P-14-00AH-1 Screw Terminal 2mm² 3 Pins Green 1pc

MPN
DG126-5.0-03P-14-00AH-1
Brand
Degson
EAN-13
2050003352277
Order Code
02-4341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.273
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

The DEGSON DG126-5.0-03P-14-00AH-1 is a green screw terminal block designed for connecting wires up to 2 mm² with three pins. It features wire protection and is ideal for use on printed circuit boards. This component is typically used in various electronic applications where secure and reliable wire connections are necessary.
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Screw, Wire Protector
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 2mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 2mm²
Cross section (inflexible) (min.) 0.32mm²
CS 5mm
Current Rating 10A
Enclosure material Polyamide 6.6
Factory colour Green
Height 14.80mm
Length 8.00mm
Maximum Wire Size AWG 14
Min. stripping length 6mm
Misc Attribute DG126-5.0-03P-14-00AH
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG350
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Weight 2.30g
Width 15.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot