Degson Plugs & Headers Screw terminal 615947

Degson Brand: Degson
Degson manufactures green screw terminal blocks with various pin configurations, designed for 2mm² wiring applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Pins per row Weight Width Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Actuation direction AWG (min.) Colour Contact Material Cross section (flexible) (max.) Cross section (flexible) (min.) Cross section (inflexible) (max.) Cross section (inflexible) (min.) CS
DEGSON DG126-5.0-02P-14-00AH-1 Screw Terminal 2mm² 2 Pins Green
DEGSON DG126-5.0-02P-14-00AH-1 Screw Terminal 2mm² 2 Pins Green
Standard range
Order code: 02-4340
MPN: DG126-5.0-02P-14-00AH-1

Despatched within 4 working days - 225 in stock
25+ £0.154
100+ £0.135
500+ £0.128
Price per unit Ex VAT
2 DG126-5.0-02P-14-00AH 2 2 1.50g 10.00mm 5mm Through Hole Horizontal 26 - 14 AWG Screw, Wire Protector Perpendicular (to the PCB) 26 Green Brass tin plated 2mm² 0.32mm² 2mm² 0.32mm² 5mm
DEGSON DG126-5.0-03P-14-00AH-1 Screw Terminal 2mm² 3 Pins Green 1pc
DEGSON DG126-5.0-03P-14-00AH-1 Screw Terminal 2mm² 3 Pins Green 1pc
Standard range
Order code: 02-4341
MPN: DG126-5.0-03P-14-00AH-1

Despatched within 4 working days - 286 in stock
20+ £0.273
Price per unit Ex VAT
3 DG126-5.0-03P-14-00AH 3 3 2.30g 15.00mm 5mm Through Hole Horizontal 26 - 14 AWG Screw, Wire Protector Perpendicular (to the PCB) 26 Green Brass tin plated 2mm² 0.32mm² 2mm² 0.32mm² 5mm

Trustpilot