DEGSON 15EDGKD-3.81-03P-14-00AH-1 Pin Housing Cable 3 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGKD-3.81-03P-14-00AH-1 Pin Housing Cable 3 Pins 3.81mm Spacing

MPN
15EDGKD-3.81-03P-14-00AH-1
Brand
Degson
EAN-13
2050005135632
Order Code
02-4180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The DEGSON 15EDGKD-3.81-03P-14-00AH-1 pin housing cable features three pins with a contact spacing of 3.81 mm. Manufactured by DEGSON, it is designed for secure and reliable electrical connections. Typical applications include industrial automation, control systems, and telecommunications equipment.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 20.80 mm x 10.95 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.80mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 3
Type Pin housing cable
Width 10.95mm

Reviews

Be the first to submit a review

Trustpilot