DEFENDER DTEXAIW19 Electrical Tape White 33 m x 19 mm Adhesive Durable

MPN
DTEXAIW19
EAN-13
4049521995712
Order Code
16-1234
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver-grey White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 16 availableBack-order availability date - 12/10/2026

DEFENDER by Adam Hall DTEXAIW19 is a high-quality electrical tape known for its durability and adhesive strength. This EXA Tape variant, measuring 33 metres in length and 19 millimetres in width, is engineered for reliable performance in insulating and bundling electrical wires and components. It is distinguished by its white colour, allowing for clear identification and aesthetic integration in various electronic and electrical systems. The tape is suitable for use in both domestic and industrial environments, making it an essential item for electrical engineers engaged in circuit repairs, cable management, and maintenance tasks where safety and organisational clarity are paramount. Its robust adhesive properties ensure long-lasting application even in environments with moderate temperature fluctuations.
Type EXA Tape
Width 19mm
Length 33m
Colour White
Content 1
Dimensions (L x W) 33 m x 19 mm
Material (details) PVC
Product Type Electrical tape

Reviews

Be the first to submit a review

Trustpilot