DEFENDER DTEXAIS19 Electrical tape Silver-grey 33 m x 19 mm Adhesive Tape

MPN
DTEXAIS19
EAN-13
4049521995705
Order Code
16-1233
Country of Origin
Italy
  • Quickly find another product in this range by Colour:

    Black Silver-grey White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3 availableBack-order availability date - 18/07/2026

DEFENDER by Adam Hall DTEXAIS19 Electrical Tape is a precision-engineered adhesive tape designed for professional use in electrical applications. This product, also known as EXA Tape, measures 33 metres in length and 19 millimetres in width, and is presented in a distinctive silver-grey colour. Made for reliable insulation and bundling of electrical wires and components, it exhibits superior adhesive strength and durability. This tape is particularly useful in environments where robust electrical insulation is required, such as in automotive, aerospace, and industrial machinery applications, providing a dependable solution for professionals needing secure and efficient electrical tape.
Type EXA Tape
Width 19mm
Length 33m
Colour Silver-grey
Content 1
Dimensions (L x W) 33 m x 19 mm
Material (details) PVC
Product Type Electrical tape

Reviews

Be the first to submit a review

Trustpilot