Christmas Opening Hours and Delivery Dates here

DEFENDER 869300SETBLU Cable Bridge 5 Channels Polyurethane Blue/Black

Order Code:

08-8862

Brand: DEFENDER by Adam Hall MPN: 869300SETBLU EAN-13: 4049521606021
  • Country of Origin: Germany
  • View All

Discontinued


The DEFENDER by Adam Hall 869300SETBLU is a cable bridge designed for effective cable management and wiring safety. This durable product comes in a polyurethane blue-black finish, featuring five channels and measuring 1000 mm, making it ideal for anti-trip cable protection. It is commonly used in office environments to organise and cover cables, ensuring they are protected and reducing trip hazards.
Length 1000mm
Colour Blue-black
Width 325mm
Material Polyurethane
Type Cable bridge
Assembly Top
Dim (L x W x H) 1000 x 325 x 54 mm
Height 54mm
Number of Channels 5
Use Inside/outside

Trustpilot