DEFENDER 866XP40YEL Cable Bridge Polyurethane Yellow 1 Channel 1005mm

MPN
866XP40YEL
EAN-13
4049521759468
Order Code
08-8855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £53.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 13/10/2026

DEFENDER by Adam Hall 866XP40YEL is a durable polyurethane yellow cable bridge designed for effective cable management and wiring safety. This cable bridge has one channel and measures 1005 mm, ensuring comprehensive cable protection and anti-trip features in various settings. It is ideal for office and event environments where safe and organized cable pathways are essential.
Number of Channels 1
Length 1005mm
Colour Yellow
Width 125mm
Material Polyurethane
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 1005 x 125 x 20 mm
Height 20mm
Series XPRESS 40 YEL
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot