DEFENDER 866XP100YEL Cable Bridge Polyurethane Yellow 1 Channel

MPN
866XP100YEL
EAN-13
4049521759444
Order Code
08-8853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £87.95 £74.76
10+ £71.31
100+ £70.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/10/2026

The DEFENDER by Adam Hall 866XP100YEL is a polyurethane cable bridge with one channel, designed for effective cable management and wiring safety. This yellow cable protector mat is ideal for preventing trips and ensuring safety in office environments. With dimensions of 1005 mm, it serves as an excellent cable duct for organising and safeguarding cables.
Number of Channels 1
Length 1005mm
Colour Yellow
Width 250mm
Material Polyurethane
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 1005 x 250 x 40 mm
Height 40mm
Series XPRESS 100 YEL
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot