DEFENDER 866XP100BLK Cable Bridge Polyurethane Black 1 Channel 1005 mm

MPN
866XP100BLK
EAN-13
4049521759437
Order Code
08-8852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £81.99 £69.69
10+ £66.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/10/2026

DEFENDER by Adam Hall's 866XP100BLK is a robust cable management solution, designed with polyurethane for enhanced durability. This single-channel cable bridge effectively ensures wiring safety and prevents tripping hazards. Ideal for both office and industrial environments, it provides efficient cable organisation and protection.
Number of Channels 1
Length 1005mm
Colour Black
Width 250mm
Material Polyurethane
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 1005 x 250 x 40 mm
Height 40mm
Series XPRESS 100 BLK
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot