DEFENDER 85500 Cable Bridge Black/Yellow 5 Channels TPU 700mm Modular

MPN
85500
EAN-13
4049521015618
Order Code
08-8845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £302.00 £256.70
10+ £246.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

Defender by Adam Hall offers a cable bridge 85500 made from thermoplastic polyurethane. This black and yellow protector features five channels and spans 700 mm, ensuring effective cable management and wiring safety. Ideal for office environments, it prevents tripping hazards and organises wiring efficiently.
Number of Channels 5
Length 700mm
Colour Black, Yellow
Width 696mm
Material Thermoplastic polyurethane (TPU)
Type Cable bridge
Assembly Top
Dim (L x W x H) 700 x 696 x 87 mm
Height 87mm
Series Defender
Suitable For DEFENDER® XXL
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot