DEFENDER 85161 Cable Connector 90° Bend TPU 4 Channels Black

MPN
85161
EAN-13
4049521113901
Order Code
08-8830
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Grey
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.11 £13.69
10+ £12.44
100+ £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The DEFENDER by Adam Hall 90 degree connector 85161 is a robust cable management solution made from thermoplastic polyurethane (TPU) and features 4 channels. With a dimension of 210 mm, it ensures wiring safety and prevents trips in office or workspace environments. This black cable protector mat is ideal for organising and securing cables, enhancing safety and professional aesthetics.
Number of Channels 4
Length 210mm
Colour Black
Width 125mm
Material Thermoplastic polyurethane (TPU)
Type 90 degree connector
Assembly Top
Dim (L x W x H) 210 x 125 x 20 mm
Height 20mm
Series Defender
Suitable For DEFENDER® OFFICE
Use Inside

Reviews

Be the first to submit a review

Trustpilot