DEFENDER 85160 Cable Bridge 4 Channels TPU Black 865mm 1piece

MPN
85160
EAN-13
4016138699678
Order Code
08-8827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £36.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 13/10/2026

The DEFENDER by Adam Hall cable bridge 85160 is made of thermoplastic polyurethane (TPU) and features four channels. This black cable protector, measuring 865 mm, ensures wiring safety in environments prone to tripping hazards. Ideal for office and industrial use, it provides efficient cable management and protection.
Number of Channels 4
Length 865mm
Colour Black
Width 125mm
Material Thermoplastic polyurethane (TPU)
Type Cable bridge
Assembly Top
Dim (L x W x H) 865 x 125 x 20 mm
Height 20mm
Load Capacity Pedestrian
Series Defender
Suitable For DEFENDER® OFFICE
Use Inside

Reviews

Be the first to submit a review

Trustpilot