DEFENDER 85150BLK NANO Cable Bridge 6 Channels 2T Load Indoor/Outdoor

MPN
85150BLK
EAN-13
4049521076381
Order Code
08-8825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £104.63 £89.24
10+ £85.12
100+ £84.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The DEFENDER by Adam Hall 85150BLK is a polyurethane cable bridge with six channels, measuring 1010 mm, designed to ensure wiring safety. This durable cable protector mat effectively prevents tripping hazards and is ideal for office or event use. Its robust construction offers excellent cable management by organising and securing multiple cables in high-traffic areas.
Number of Channels 6
Length 1010mm
Colour Black
Width 285mm
Material Polyurethane
Type Cable bridge
Assembly Top
Dim (L x W x H) 1010 x 285 x 32 mm
Height 32mm
Series NANO BLK
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot