DEFENDER 85100 Cable Bridge TPU Black 7 Channels 810mm Non-Slip Surface

MPN
85100
EAN-13
4049521015380
Order Code
08-8822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £63.79 £54.22
10+ £51.71
100+ £51.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 13/10/2026

The cable bridge 85100 by Defender is a black thermoplastic polyurethane (TPU) cable management solution with seven channels, measuring 810 mm. It ensures wiring safety and prevents tripping hazards in workplaces or public events. Ideal for organising and protecting cables, this single piece effectively covers office wiring and other cable arrangements.
Number of Channels 7
Length 810mm
Colour Black
Width 410mm
Material Thermoplastic polyurethane (TPU)
Type Cable bridge
Assembly Top
Dim (L x W x H) 810 x 410 x 37 mm
Height 37mm
Series Defender
Suitable For DEFENDER® COMPACT
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot