Deca MC421-35010 Pin Housing Cable 10 Pins 3.50mm Spacing 1piece

Image Representative of Range

Deca MC421-35010 Pin Housing Cable 10 Pins 3.50mm Spacing 1piece

MPN
1307108
Brand
Deca
EAN-13
2050002907638
Order Code
08-8797
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The DECA MC421-35010 Pin housing cable features a total of 10 pins with contact spacing of 3.50 mm. Manufactured by DECA, it is typically used for secure electrical connections in electronic assemblies. This high-precision component is suitable for various industrial and consumer electronics applications.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Case Material PA 66
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 11.20 x 45.40 x 15.60 mm
Height 15.60mm
Length 11.20mm
Material (details) Polyamide 6.6
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 1.50mm²
Min. temperature -40°C
Misc Attribute MC421-35010
Nominal Voltage 300V
Total number of pins 10
Type Pin housing cable
Width 45.40mm

Reviews

Be the first to submit a review

Trustpilot