DECA Communications & Control Cables Pin housing cable 623822

Deca Brand: Deca
The Deca components comprise various pin housing cables designed with multiple pins and specific spacing to facilitate electrical connectivity.
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Dim Misc Attribute Total number of pins Width Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) AWG (min.) Case Material Connector contact surface Connector System Contact Material Height Length Material (details)
Deca MC421-35007 Pin Housing Cable 7 Pins 3.50mm Spacing 1 piece
Deca MC421-35007 Pin Housing Cable 7 Pins 3.50mm Spacing 1 piece
Standard range
Order code: 08-8796
MPN: 1307105

Despatched within 4 working days - 156 in stock
2+ £2.16
Price per unit Ex VAT
7 (L x W x H) 11.20 x 34.90 x 15.60 mm MC421-35007 7 34.90mm Plug, horizontal mount 3.5mm 1 10A Green 16 1.5mm² 26 PA 66 Tin plated wire-to-board Phosphor bronze tin plated 15.60mm 11.20mm Polyamide 6.6
Deca MC421-35010 Pin Housing Cable 10 Pins 3.50mm Spacing 1piece
Deca MC421-35010 Pin Housing Cable 10 Pins 3.50mm Spacing 1piece
Standard range
Order code: 08-8797
MPN: 1307108

Despatched within 4 working days - 140 in stock
2+ £2.29
Price per unit Ex VAT
10 (L x W x H) 11.20 x 45.40 x 15.60 mm MC421-35010 10 45.40mm Plug, horizontal mount 3.5mm 1 10A Green 16 1.5mm² 26 PA 66 Tin plated wire-to-board Phosphor bronze tin plated 15.60mm 11.20mm Polyamide 6.6

Trustpilot