DECA CP2S-2E10 Rotary Switch 400V 8A 2 Positions 1piece

MPN
CP2S-2E10
Brand
Deca
EAN-13
4064161305707
Order Code
08-8814
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.89 £9.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The DECA CP2S-2E10 rotary switch is designed for use with circuits up to 400 V and 8 A. It includes two switch positions, making it suitable for simple circuit control applications. Ideal for industrial machinery, this DECA switch facilitates reliable and efficient operation control.
Type Rotary switch
Number of Positions 2
Index Stops 2
Current Rating (Amps) 8A
Actuator Type Toggle
Casing/button Colour Black
Dim (L x W x H) 29 x 20.5 x 68.6 mm
Front panel thickness 0.8-12mm
Height 68.6mm
Length 29mm
Lighting Type None
Plastic free packaging Plastic-free packaging
Recess Diameter 22.3mm
Switch postions 2
Switching Voltage 400V
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot