DECA Rotary Switches Rotary switch 623826

Deca Brand: Deca
The parts, manufactured by Deca, consist of various rotary switches designed to accommodate different voltage requirements and provide reliable control options in electrical systems.
Description Image Product Buy Pricing (Ex VAT) Casing/button Colour IP Rating Lighting Type Switch/button features Switching Voltage Type Number of Positions Index Stops Current Rating (Amps) Actuator Type Dim Front panel thickness Height Length Plastic free packaging Recess Diameter Switch postions Width
DECA CP24F-2E01Q4Y Rotary Switch 24V 8A 2 Positions IP66
DECA CP24F-2E01Q4Y Rotary Switch 24V 8A 2 Positions IP66
Standard range
Order code: 08-8804
MPN: CP24F-2E01Q4Y

Despatched within 4 working days - 330 in stock
1+ £20.27
10+ £18.60
100+ £18.09
Price per unit Ex VAT
Yellow IP66 incl. lighting illuminable 24V DC/AC Rotary switch 2 2 8A Toggle (L x W x H) 29 x 20.5 x 68.6 mm 0.8-12mm 68.6mm 29mm Plastic-free packaging 22.3mm 2 20.5mm
DECA CP2S-2E10 Rotary Switch 400V 8A 2 Positions 1piece
DECA CP2S-2E10 Rotary Switch 400V 8A 2 Positions 1piece
Standard range
Order code: 08-8814
MPN: CP2S-2E10

Despatched within 4 working days - 109 in stock
1+ £9.26
Price per unit Ex VAT
Black None 400V Rotary switch 2 2 8A Toggle (L x W x H) 29 x 20.5 x 68.6 mm 0.8-12mm 68.6mm 29mm Plastic-free packaging 22.3mm 2 20.5mm

Trustpilot