DECA CP24F-2E01Q4Y Rotary Switch 24V 8A 2 Positions IP66

MPN
CP24F-2E01Q4Y
Brand
Deca
EAN-13
4064161305691
Order Code
08-8804
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.85 £20.27
10+ £18.60
100+ £18.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

The DECA CP24F-2E01Q4Y rotary switch is designed for 24 V DC/AC applications, supporting up to 8 A with two switch positions. It features IP66 protection, making it ideal for environments where dust and water resistance are critical. Typical uses include industrial control panels and machinery operation.
Type Rotary switch
Number of Positions 2
Index Stops 2
Current Rating (Amps) 8A
Actuator Type Toggle
Casing/button Colour Yellow
Dim (L x W x H) 29 x 20.5 x 68.6 mm
Front panel thickness 0.8-12mm
Height 68.6mm
IP Rating IP66
Length 29mm
Lighting Type incl. lighting
Plastic free packaging Plastic-free packaging
Recess Diameter 22.3mm
Switch postions 2
Switch/button features illuminable
Switching Voltage 24V DC/AC
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot