Deca MC421-35007 Pin Housing Cable 7 Pins 3.50mm Spacing 1 piece

Image Representative of Range

Deca MC421-35007 Pin Housing Cable 7 Pins 3.50mm Spacing 1 piece

MPN
1307105
Brand
Deca
EAN-13
2050002907607
Order Code
08-8796
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

The DECA MC421-35007 Pin housing cable, manufactured by DECA, features a total of 7 pins with a contact spacing of 3.50 mm. This component is typically used in electronic and electrical applications where secure and reliable connections are required. Suitable for various wiring setups, it ensures efficient connectivity between circuit components.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Case Material PA 66
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 11.20 x 34.90 x 15.60 mm
Height 15.60mm
Length 11.20mm
Material (details) Polyamide 6.6
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 1.50mm²
Min. temperature -40°C
Misc Attribute MC421-35007
Nominal Voltage 300V
Total number of pins 7
Type Pin housing cable
Width 34.90mm

Reviews

Be the first to submit a review

Trustpilot