DECA 1313915 MC Socket Housing Cable 4 Pins 5mm Spacing

Image Representative of Range

DECA 1313915 MC Socket Housing Cable 4 Pins 5mm Spacing

MPN
1313915
Brand
Deca
EAN-13
2050002957039
Order Code
08-8800
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

DECA manufactures the socket housing cable MC with a total of 4 pins and a contact spacing of 5 mm. This component is typically used in electronic and electrical applications requiring reliable cable connections. The product code for this particular item is 1313915.
Body Style Socket, straight
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Case Material PA 66
Compatible with (details) 24 - 12
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 15.00 x 30.00 x 18.00 mm
Height 18.00mm
Industrial packaging No
Length 15.00mm
max. cross section 2.50mm²
Min. cross section 0.20mm²
Misc Attribute MC101-50004
Nominal Voltage 300V
Number of contacts (details) 4
Series MC
Total number of pins 4
Type Socket housing cable
Width 30.00mm

Reviews

Be the first to submit a review

Trustpilot