Deca 1282826 Screw Terminal 1.50 mm² 2 Pins Blue 1 piece

Image Representative of Range

Deca 1282826 Screw Terminal 1.50 mm² 2 Pins Blue 1 piece

MPN
1282826
Brand
Deca
EAN-13
2050002823952
Order Code
08-8795
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.358
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,086 in stock

The DECA 1282826 is a blue screw terminal block designed for printed circuit boards, featuring two pins and a capacity of 1.50 mm². Manufactured by DECA, this component is used for securely connecting wires to a PCB. It is typically employed in electronic projects requiring reliable electrical connections.
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Blue
Cross section (flexible) (max.) 1.50mm²
Cross section (inflexible) (max.) 1.50mm²
CS 5mm
Current Rating 16A
Enclosure material Polyamide 6.6
Factory colour Blue
Height 10.00mm
Length 7.50mm
Maximum Wire Size AWG 12
Min. stripping length 10mm
Misc Attribute MA412-500M02
No. of Levels 1
Number of pins 2
Pins per row 2
Series MA
Stripping length (max.) 10mm
Type Screw terminal
Voltage Rating 300V
Width 14.20mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot