Deca 1267904 Screw Terminal 3.30mm² 2 Pins Green 1 Piece

Image Representative of Range

Deca 1267904 Screw Terminal 3.30mm² 2 Pins Green 1 Piece

MPN
1267904
Brand
Deca
EAN-13
2050002451193
Order Code
08-8793
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.358
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 570 in stock

The DECA 1267904 is a green screw terminal block designed for printed circuit board applications, featuring 3.30 mm² capacity and two pins. Manufactured by DECA, it ensures reliable electrical connections in compact electronic assemblies. This component is typically used in industrial and consumer electronics for secure wire-to-board connections.
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.30mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 3.30mm²
Cross section (inflexible) (min.) 0.13mm²
CS 5mm
Current Rating 16A
Factory colour Green
Maximum Wire Size AWG 12
Min. stripping length 4mm
Misc Attribute MB320-500M02
No. of Levels 1
Number of pins 2
Pins per row 2
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot