Deca 1267898 Screw Terminal 2-Pin 2.50mm² Green 1 Piece

Image Representative of Range

Deca 1267898 Screw Terminal 2-Pin 2.50mm² Green 1 Piece

MPN
1267898
Brand
Deca
EAN-13
2050002451131
Order Code
08-8791
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.534
100+ £0.487
500+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 835 in stock

The DECA 1267898 screw terminal is a green PCB connector designed for 2.50 mm² conductors and features two pins. Manufactured by DECA, this screw terminal block is ideal for securely connecting wires to a printed circuit board. It is typically used in electronics projects and systems requiring reliable electrical connections.
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.13mm²
CS 5.08mm
Current Rating 16A
Enclosure material Polyamide 6.6
Factory colour Green
Height 13.30mm
Length 10.16mm
Maximum Wire Size AWG 12
Min. stripping length 4mm
Misc Attribute MB322-508M02
No. of Levels 1
Number of pins 2
Pins per row 2
Series MB
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 18.80mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot